Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT1010C3IH-LVDSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84AH6489
Product RangeMDT1010C
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.510 |
| 5+ | $135.250 |
| 10+ | $131.850 |
| 40+ | $130.140 |
| 60+ | $128.480 |
| 100+ | $121.780 |
Price for:Each
Minimum: 1
Multiple: 1
$138.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT1010C3IH-LVDSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84AH6489
Product RangeMDT1010C
Technical Datasheet
Display Size10.1"
Resolution1280 x 800 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size229.46mm x 149.1mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product RangeMDT1010C
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 10.1" IPS TFT (Thin Film Transistor) display
- 1280x800 resolution, LVDS interface
- LED backlight
- 500cd/m2 brightness
- All-round viewing angles
- Temperature range from -20°C to +70°C
- 229.46 x 149.10 x 4.50mm panel size
- 216.96 x 135.60mm viewing area
- 40 way, 0.5mm pitch
- EK79202 driver IC
Technical Specifications
Display Size
10.1"
VGA Size
-
Display Appearance
RGB
Display Brightness
500cd/m²
Module Size
229.46mm x 149.1mm
Operating Temperature Max
70°C
Product Range
MDT1010C
Resolution
1280 x 800 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate