2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. TFT LCD Displays
                                                                                                    Print Page

                                                                                                    MDT0570CSS-RGB

                                                                                                    TFT LCD, 5.7 ", 320 x 240 Pixels, Landscape, RGB, 3.3V

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MDT0570CSS-RGB
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDT0570CSS-RGB
                                                                                                    Newark Part No.09AK5484
                                                                                                    Product RangeMDT0570C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$81.170
                                                                                                    5+$78.990
                                                                                                    10+$76.720
                                                                                                    25+$75.580
                                                                                                    50+$74.480
                                                                                                    100+$70.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $81.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDT0570CSS-RGB
                                                                                                    Newark Part No.09AK5484
                                                                                                    Product RangeMDT0570C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Display Size5.7"
                                                                                                    Resolution320 x 240 Pixels
                                                                                                    VGA Size-
                                                                                                    Display OrientationLandscape
                                                                                                    Display AppearanceRGB
                                                                                                    Logic Voltage3.3V
                                                                                                    Display Brightness500cd/m²
                                                                                                    Touchscreen-
                                                                                                    Module Size149mm x 109mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display Pinout50 Way FFC
                                                                                                    Product RangeMDT0570C Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • 5.70” TFT (Thin Film Transistor)
                                                                                                    • 320x240 resolution
                                                                                                    • RGB interface
                                                                                                    • LED backlight
                                                                                                    • 500cd/m2 brightness
                                                                                                    • 12 o’clock viewing angle
                                                                                                    • Temperature range from -20 to +70°C
                                                                                                    • 149.00 x 109.00 x 8.30mm panel size
                                                                                                    • 118.28 x 88.64mm viewing area
                                                                                                    • 50-way flat flexi

                                                                                                    Technical Specifications

                                                                                                    Display Size

                                                                                                    5.7"

                                                                                                    VGA Size

                                                                                                    -

                                                                                                    Display Appearance

                                                                                                    RGB

                                                                                                    Display Brightness

                                                                                                    500cd/m²

                                                                                                    Module Size

                                                                                                    149mm x 109mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    MDT0570C Series

                                                                                                    Resolution

                                                                                                    320 x 240 Pixels

                                                                                                    Display Orientation

                                                                                                    Landscape

                                                                                                    Logic Voltage

                                                                                                    3.3V

                                                                                                    Touchscreen

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Pinout

                                                                                                    50 Way FFC

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product