2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. Graphic LCD Displays
                                                                                                    Print Page

                                                                                                    MCCOG128064N6W-BNMLW

                                                                                                    Graphic LCD, 128 x 64 Pixels, White on Blue, 3.3V, Parallel, Transmissive

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MCCOG128064N6W-BNMLW
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCCOG128064N6W-BNMLW
                                                                                                    Newark Part No.84AH6319
                                                                                                    Product RangeMCCOG128064N
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.720
                                                                                                    5+$19.660
                                                                                                    10+$18.590
                                                                                                    25+$17.490
                                                                                                    60+$16.320
                                                                                                    120+$15.970
                                                                                                    270+$15.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCCOG128064N6W-BNMLW
                                                                                                    Newark Part No.84AH6319
                                                                                                    Product RangeMCCOG128064N
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution128 x 64 Pixels
                                                                                                    Display AppearanceWhite on Blue
                                                                                                    Logic Voltage3.3V
                                                                                                    Font Set-
                                                                                                    Display ModeTransmissive
                                                                                                    LCD Display TypeFSTN
                                                                                                    Module Size80mm x 54mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display ConstructionCOG
                                                                                                    Backlighting ColourWhite
                                                                                                    Product RangeMCCOG128064N
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Graphic LCD (Liquid Crystal Display) with 128x64 pixels
                                                                                                    • FSTN transmissive
                                                                                                    • White LED backlight
                                                                                                    • White characters on a blue background appearance
                                                                                                    • Parallel interface
                                                                                                    • ST7565P controller, 0.48mm x 0.48mm pixel size
                                                                                                    • 20 way, 0.5mm pitch, flat flexi
                                                                                                    • Operating temperature range from -20°C to +70°C
                                                                                                    • Chip on glass construction
                                                                                                    • 80.00mm x 54.00mm x 9.50mm overall size, 70.70mm x 38.80mm viewing area

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    128 x 64 Pixels

                                                                                                    Logic Voltage

                                                                                                    3.3V

                                                                                                    Display Mode

                                                                                                    Transmissive

                                                                                                    Module Size

                                                                                                    80mm x 54mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Backlighting Colour

                                                                                                    White

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Display Appearance

                                                                                                    White on Blue

                                                                                                    Font Set

                                                                                                    -

                                                                                                    LCD Display Type

                                                                                                    FSTN

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Construction

                                                                                                    COG

                                                                                                    Product Range

                                                                                                    MCCOG128064N

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product