Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDE0213A122250BW
Newark Part No.21AH3295
Your Part Number
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.850 |
| 10+ | $14.820 |
| 25+ | $14.400 |
| 50+ | $13.000 |
| 100+ | $12.250 |
| 300+ | $10.760 |
| 500+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$15.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDE0213A122250BW
Newark Part No.21AH3295
Technical Datasheet
Display Size2.13"
Resolution122 x 250 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Display ModeReflective
LC Type-
Module Size29.2mm x 59.2mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display Construction-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MDE0213A122250BW is an Active Matrix Electrophoretic Display(AMEPD) , with interface and a reference system design. The 2.13” active area contains 122×250 pixels, and has 1-bit B/W full display capabilities. An integrated circuit contains gate buffer, source buffer, interface, timing control logic, oscillator, DC-DC. SRAM. LUT ,VCOM, and border are supplied with each panel.
- Screen size: 2.13"
- Display resolution: 122x250
- Active area: 23.8x48.55mm
- Pixel pitch: 0.1942x0.1943mm
Technical Specifications
Display Size
2.13"
Display Appearance
Black on White
Display Mode
Reflective
Module Size
29.2mm x 59.2mm
Operating Temperature Max
50°C
Product Range
-
Resolution
122 x 250 Pixels
Logic Voltage
3.3V
LC Type
-
Operating Temperature Min
0°C
Display Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate