Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDE0154A152152RBWCopy
Newark Part No.78AC6214
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDE0154A152152RBWCopy
Newark Part No.78AC6214
Technical Datasheet
Display Size1.54"
Resolution152 x 152 Pixels
Display AppearanceBlack / Red on White
Logic Voltage3.3V
Display ModeReflective
LC Type-
Module Size37.32mm x 31.8mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display Construction-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MDE0154A152152RBW is an Active Matrix Electrophoretic Display (AMEPD), with interface and a reference system design. The 1.5" active area contains 152×152 pixels, and has 1-bit B/W full display capabilities. An integrated circuit contains gate buffer, source buffer, interface, timing control logic, oscillator, DC-DC. SRAM.LUT, VCOM and border are supplied with each panel.
- 152×152 pixels display
- White reflectance above 35%
- Contrast ratio above 10:1
- Ultra wide viewing angle
- Ultra low power consumption
- Ultra Low current deep sleep mode
- On chip display RAM
- Low voltage detect for supply voltage
- High voltage ready detect for driving voltage
- Internal temperature sensor
- Pure reflective mode
- Bi-stable display
- Commercial temperature range
- Landscape, portrait modes
- Hard-coat antiglare display surface
- 10-byte OTP space for module identification
- Waveform stored in On-chip OTP
- Serial peripheral interface available
- On-chip oscillator
- On-chip booster and regulator control for generating VCOM, Gate and Source driving voltage
Technical Specifications
Display Size
1.54"
Display Appearance
Black / Red on White
Display Mode
Reflective
Module Size
37.32mm x 31.8mm
Operating Temperature Max
50°C
Product Range
-
Resolution
152 x 152 Pixels
Logic Voltage
3.3V
LC Type
-
Operating Temperature Min
0°C
Display Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate