• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. Display Development Kits
                                                                                                    Print Page

                                                                                                    3D35DEV-100

                                                                                                    Development Kit, CAN Bus Display, 3.5", FreeRTOS

                                                                                                    Date/Lot Code

                                                                                                    GRAYHILL
                                                                                                    GRAYHILL 3D35DEV-100
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerGRAYHILL
                                                                                                    Manufacturer Part No3D35DEV-100
                                                                                                    Newark Part No.24AM0070
                                                                                                    Your Part Number
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$480.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $480.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GRAYHILL
                                                                                                    ManufacturerGRAYHILL
                                                                                                    Manufacturer Part No3D35DEV-100
                                                                                                    Newark Part No.24AM0070
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    3D35DEV-100 is a 3.5" CAN bus display. It is a versatile CAN-based display ideal for agriculture and construction vehicle applications, including virtual gauges, diagnostic menus, engine monitors, operator input, fault indicators, and service reminders. The optically bonded display and scratch-resistant cover glass reduce reflections, and anti-glare etching further improves readability in bright sunlight. PC-based configuration tools make application development fast and easy. Add drag-and-drop graphics, bitmaps, and text with a click of a mouse.

                                                                                                    • Easy application creation and integration with TouchGFX
                                                                                                    • Up to 2 CAN bus ports (FDCan capable)
                                                                                                    • Powerful processor with sub-second boot time
                                                                                                    • Optically bonded anti-glare, scratch-resistant glass enhances LCD durability and visibility
                                                                                                    • Bright 1000-nit backlit display shows clear text and color graphics with sunlight readability
                                                                                                    • Flush mounting offers a sleek, modern look that integrates well with any vehicle cab design
                                                                                                    • Armrest, A-post, and dashboard mounting
                                                                                                    • Rugged design for extreme environments
                                                                                                    • Functions as an engine monitor or input device

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.