2. Office, Computer & Networking Products
                                                                                                    3. Networking Products
                                                                                                    4. Ethernet Switches / Modules
                                                                                                    Print Page

                                                                                                    BRS30-8TX/4SFP

                                                                                                    Switch, BOBCAT, 12 Ports, Industrial, Managed Fast Ethernet, DIN Rail, RJ45 x 8, SFP x 4

                                                                                                    HIRSCHMANN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HIRSCHMANN BRS30-8TX/4SFP
                                                                                                    ManufacturerHIRSCHMANN
                                                                                                    Manufacturer Part NoBRS30-8TX/4SFP
                                                                                                    Newark Part No.93AC8150
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,850.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,850.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HIRSCHMANN
                                                                                                    ManufacturerHIRSCHMANN
                                                                                                    Manufacturer Part NoBRS30-8TX/4SFP
                                                                                                    Newark Part No.93AC8150
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Ports12Ports
                                                                                                    Ethernet Switch ApplicationIndustrial
                                                                                                    Ethernet Switch TypeManaged Fast Ethernet
                                                                                                    Ethernet Switch MountingDIN Rail
                                                                                                    Port TypesRJ45 x 8, SFP x 4
                                                                                                    Network Speeds10Mbps, 100Mbps
                                                                                                    Input Voltage TypeVDC
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    BRS30-8TX/4SFP is a managed industrial switch for DIN rail, fanless design fast Ethernet, gigabit uplink type. This compact managed switches allow for expanded bandwidth capabilities by adjusting your SFPs from 1 to 2.5 Gigabit – requiring no change to the appliance.

                                                                                                    • 8 x 10/100BASE TX / RJ45, 4 x 100/1000Mbit/s fiber
                                                                                                    • 0 - 100m twisted pair
                                                                                                    • Operating voltage of 2 x 12VDC, 24VDC
                                                                                                    • Power consumption of 9W
                                                                                                    • Operating temperature range from 0 to 60°C
                                                                                                    • Dimension is (WxHxD) 73mm x 138mm x 115mm

                                                                                                    Contents

                                                                                                    1 x device, 1 x safety and general information sheet, 1 x terminal block for supply voltage and signal contact, 1 x terminal block for the digital input depending on device variant, 2 x ferrites with key depending on device variant.

                                                                                                    Technical Specifications

                                                                                                    No. of Ports

                                                                                                    12Ports

                                                                                                    Ethernet Switch Type

                                                                                                    Managed Fast Ethernet

                                                                                                    Port Types

                                                                                                    RJ45 x 8, SFP x 4

                                                                                                    Input Voltage Type

                                                                                                    VDC

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Ethernet Switch Application

                                                                                                    Industrial

                                                                                                    Ethernet Switch Mounting

                                                                                                    DIN Rail

                                                                                                    Network Speeds

                                                                                                    10Mbps, 100Mbps

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product