ALPHAWIRE
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
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Networking Products
                                                                                                    4. Ethernet Switches / Modules
                                                                                                    Print Page

                                                                                                    ED-008

                                                                                                    I/O Module, Ethernet to Digital, 8 I/O, 30 VDC, 0.85 A Output

                                                                                                    BRAINBOXES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BRAINBOXES ED-008
                                                                                                    BRAINBOXES ED-008
                                                                                                    BRAINBOXES ED-008
                                                                                                    ManufacturerBRAINBOXES
                                                                                                    Manufacturer Part NoED-008
                                                                                                    Newark Part No.67AC3663
                                                                                                    Product RangeED Series
                                                                                                    Also Known AsGTIN UPC EAN: 837324009811
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$147.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $147.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BRAINBOXES
                                                                                                    ManufacturerBRAINBOXES
                                                                                                    Manufacturer Part NoED-008
                                                                                                    Newark Part No.67AC3663
                                                                                                    Product RangeED Series
                                                                                                    Also Known AsGTIN UPC EAN: 837324009811
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Ports1Ports
                                                                                                    Ethernet Switch ApplicationIndustrial
                                                                                                    Ethernet Switch Type-
                                                                                                    Ethernet Switch MountingDIN Rail / Wall
                                                                                                    Port TypesRJ45 x 1
                                                                                                    Network Speeds10Mbps, 100Mbps
                                                                                                    Input Voltage TypeVDC
                                                                                                    Product RangeED Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The ED-008 is a 8-port Ethernet to Digital IO Lines that drives high current and high voltage loads ideal for inductive, capacitive and resistive loads. It is featured with user friendly software interface simple web based configuration, monitoring and control. Individually jumper selectable pull up for NPN active low type sensors and pull down for PNP active high type sensors. It offers robust and intelligent 'control side' devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as 'process side'. The device installs as a COM Port on the PC to give complete backwards compatibility essential for legacy applications. Typical applications are control and switching of AC and DC motors, fans, relay drivers, pumps, voltage regulators and battery chargers, LEDs and bulbs, air conditioning, heaters and solenoids.

                                                                                                    • Legacy compatible
                                                                                                    • Factory floor process control and automation
                                                                                                    • Open drain output, protected MOSFET with intelligent short-circuit protection
                                                                                                    • 0 to 60°C Temperature range
                                                                                                    • Wall mountable
                                                                                                    • Software APIs for Visual Basic, C# and more

                                                                                                    Applications

                                                                                                    Power Management, Motor Drive & Control, LED Lighting, HVAC

                                                                                                    Technical Specifications

                                                                                                    No. of Ports

                                                                                                    1Ports

                                                                                                    Ethernet Switch Type

                                                                                                    -

                                                                                                    Port Types

                                                                                                    RJ45 x 1

                                                                                                    Input Voltage Type

                                                                                                    VDC

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Ethernet Switch Application

                                                                                                    Industrial

                                                                                                    Ethernet Switch Mounting

                                                                                                    DIN Rail / Wall

                                                                                                    Network Speeds

                                                                                                    10Mbps, 100Mbps

                                                                                                    Product Range

                                                                                                    ED Series

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    User Manual EN

                                                                                                    Reference Manuals EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product