Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU223-007-IND
Newark Part No.68X4612
Also Known AsGTIN UPC EAN: 037332181428
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $151.170 |
| 5+ | $139.840 |
| 10+ | $128.510 |
| 25+ | $120.660 |
Price for:Each
Minimum: 1
Multiple: 1
$151.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU223-007-IND
Newark Part No.68X4612
Also Known AsGTIN UPC EAN: 037332181428
Technical Datasheet
No. of Ports7Ports
Hub StyleBus Powered with Optional Adaptor
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The U223-007-IND is a 7- port rugged industrial USB 2.0 Hi-Speed Hub with 15KV ESD immunity. The device is all metal constructed USB 4-port hub for use in data centres and work areas. It can be mounted on a wall or din-rail with included mounting hardware. The device supports hi-speed USB 2.0 transfer rates at 480mbps, but is also backward compatible to USB 1.1 (12mbps).
- ESD Protected to ±15kV
- Supports USB 1.1 and 2.0 transfer speeds of 12 to 480mbps
- Compatible with all major operating systems
- Plug-and-play, no software or drivers
- Automatic link and speed detection
- Over-current detection and protection circuit design
- Bus Powered or optional 3-Wire DC Terminal Block
- Wall or DIN-rail mountable-hardware included
Applications
Communications & Networking, Industrial
Contents
U223-007-IND, 1x 6ft USB cable, 3-pin Power terminal block, DIN-rail mounting hardware and Wall-mount hardware.
Technical Specifications
No. of Ports
7Ports
Product Range
-
Hub Style
Bus Powered with Optional Adaptor
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate