2. Office, Computer & Networking Products
                                                                                                    3. Telecom Equipment
                                                                                                    4. Accessories
                                                                                                    Print Page

                                                                                                    22-10195

                                                                                                    Installation Kit, Deluxe, 26 Piece

                                                                                                    PROSKIT INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PROSKIT INDUSTRIES 22-10195
                                                                                                    ManufacturerPROSKIT INDUSTRIES
                                                                                                    Manufacturer Part No22-10195
                                                                                                    Newark Part No.40P9005
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Product Information

                                                                                                    PROSKIT INDUSTRIES
                                                                                                    ManufacturerPROSKIT INDUSTRIES
                                                                                                    Manufacturer Part No22-10195
                                                                                                    Newark Part No.40P9005
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Ideal for installing, maintaining, and troubleshooting voice network, A considerate way for carrying tools inside the PVC handbag provides handy and compact usage to installers. PK-4022 is a good choice for communication installers, telecom installers, and telephone linesmen.

                                                                                                    • Telecom test set
                                                                                                    • 6" straight forceps
                                                                                                    • Electrician's knife
                                                                                                    • 5" cutting plier (125mm)
                                                                                                    • 5. 5" long nose plier (140mm)
                                                                                                    • 6" long nose plier (170mm)
                                                                                                    • Probe-pick-pry spudger
                                                                                                    • Electrician scissors
                                                                                                    • Double-end screwdriver
                                                                                                    • Pro-soft. screwdriver #1x75mm
                                                                                                    • Pro-soft. screwdriver #2 6x100mm
                                                                                                    • Pro-soft. screwdriver 8x150mm
                                                                                                    • Pro-soft. screwdriver 6x150mm
                                                                                                    • Precision wire stripper (AWG 30/28/26/24/22/20)
                                                                                                    • Punch down tool with 110/88 and 66 double end blade
                                                                                                    • Tone probe kit (battery not include)
                                                                                                    • In-line modular adapters 4/6/8 pin 3 in 1
                                                                                                    • 8 pcs folding hex key set
                                                                                                    • Ceramic Soldering iron 110V
                                                                                                    • 6" Long Nose Plier
                                                                                                    • Double end socket can wrench
                                                                                                    • Pallet and deluxe carry bag

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 22-10195

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product