2. Office, Computer & Networking Products
                                                                                                    3. Office & Stationery
                                                                                                    4. Files and Filing
                                                                                                    Print Page

                                                                                                    5410

                                                                                                    STATIC DISSIPATIVE SHEET PROTECTORS

                                                                                                    SCS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCS 5410
                                                                                                    ManufacturerSCS
                                                                                                    Manufacturer Part No5410
                                                                                                    Newark Part No.33P9654
                                                                                                    Product RangeAntistatic Sheet Protector
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SCS
                                                                                                    ManufacturerSCS
                                                                                                    Manufacturer Part No5410
                                                                                                    Newark Part No.33P9654
                                                                                                    Product RangeAntistatic Sheet Protector
                                                                                                    Paper Size-
                                                                                                    ColourClear
                                                                                                    Product RangeAntistatic Sheet Protector
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 5410 is a static dissipative Sheet Protector keep documents protected but risk exposing electronic devices to the static electricity created by the sheet protectors. The SCS static dissipative sheet protector is non-static generating while at the same time protecting documents that are placed into the sheet protector. This product is designed for ESD controlled areas where there are ESD sensitive devices. The SCS static dissipative sheet protector is made from durable static dissipative polypropylene plastic. Ink from photo copies will not stick to it. A thinner sheet allows for more documents to be placed into a binder. The embossed pattern on the sheet protector helps to reduce glare. Each sheet protector is printed with the ESD protective symbol to clearly identify it as static dissipative. It is suitable for 8.5 x 11-inch pages.

                                                                                                    • Static dissipative for ESD protection
                                                                                                    • Non-stick polypropylene plastic keeps ink from photo copies from sticking to sheet protector
                                                                                                    • Printed with ESD caution logo for easy identification
                                                                                                    • Embossed pattern helps to reduce glare

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Paper Size

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Antistatic Sheet Protector

                                                                                                    Colour

                                                                                                    Clear

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product