2. Office, Computer & Networking Products
                                                                                                  3. Office & Stationery
                                                                                                  4. Accessories
                                                                                                  Print Page

                                                                                                  M61-R6010

                                                                                                  Printer Ribbon, 2" x 75', Black, BMP61 Label Printers

                                                                                                  Date/Lot Code

                                                                                                  BRADY
                                                                                                  BRADY M61-R6010
                                                                                                  BRADY M61-R6010
                                                                                                  BRADY M61-R6010
                                                                                                  BRADY M61-R6010
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoM61-R6010
                                                                                                  Newark Part No.98Y5482
                                                                                                  Product RangeR6000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  141 In Stock

                                                                                                  8 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$36.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $36.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoM61-R6010
                                                                                                  Newark Part No.98Y5482
                                                                                                  Product RangeR6000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeBlack 6000 Series Printer Ribbon, 2" x 75' (50.8mm x 22.85m)
                                                                                                  For Use WithBrady BMP61 Label Printers
                                                                                                  Product RangeR6000 Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  M61-R6010 is a R6000 series halogen-free ribbon for M6 printers. It is based on a resin formulation which offers the end user a high-performance image when used with Brady label materials. Advantages of the R6000 halogen-free series ribbon, when printed on the appropriate Brady label, include excellent solvent and scratch resistance and high heat resistance. The resin formulation offers excellent solvent, scratch and heat resistance when printed on the appropriate label material. Recommended for printing on glossy or very smooth label stocks, such as B-483 ultra aggressive polyester and B-423 permanent polyester from Brady®.

                                                                                                  • Ribbon size: 2inch W x 75ft L, black color
                                                                                                  • One-color ribbon for printing a single color onto a label
                                                                                                  • Automatic label formatting with smart cell technology and easy loading
                                                                                                  • 0.0003inch thickness
                                                                                                  • Heat-resistant, scratch-resistant, solvent-resistant properties
                                                                                                  • Base film thickness is 4.8 microns
                                                                                                  • 5°C to 35°C usage condition

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Black 6000 Series Printer Ribbon, 2" x 75' (50.8mm x 22.85m)

                                                                                                  Product Range

                                                                                                  R6000 Series

                                                                                                  For Use With

                                                                                                  Brady BMP61 Label Printers

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.