2. Office, Computer & Networking Products
                                                                                                    3. Office & Stationery
                                                                                                    4. Accessories
                                                                                                    Print Page

                                                                                                    R4311

                                                                                                    Printer Ribbon, R4300 Series, Resin/Wax, Black, 25.4mm W x 299.92m L

                                                                                                    Date/Lot Code

                                                                                                    BRADY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BRADY R4311
                                                                                                    ManufacturerBRADY
                                                                                                    Manufacturer Part NoR4311
                                                                                                    Newark Part No.47AC2788
                                                                                                    Product RangeR4300 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$71.990
                                                                                                    Price for:Spool of 984
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $71.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BRADY
                                                                                                    ManufacturerBRADY
                                                                                                    Manufacturer Part NoR4311
                                                                                                    Newark Part No.47AC2788
                                                                                                    Product RangeR4300 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeBlack Resin/Wax Printer Ribbon, 1"W x 984' L
                                                                                                    For Use WithWraptor A6500, BBP72, BBP81, i7100, MVP Plus, X Plus II, PR Plus Printers
                                                                                                    Product RangeR4300 Series
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The R4311 black resin/wax Printer Ribbon offers strong environmental resistance against smearing and chemicals when printed on the appropriate Brady® label material. Recommended for printing on paper and films that have a matte or rough surface, such as B-427 self-laminating vinyl and B-499 nylon cloth from Brady®. This ink-side-out ribbon features an open 1" (25,4mm) core for compatibility with a wide variety of Brady® thermal transfer printers including the Wraptor™ A6500 Wire ID Label Printer and Applicator System, BBP®72 and BBP®81 Label Printers, Brady® MVP Plus, X Plus II, PR Plus Series Label Printers, BradyPrinter i7100, and Tagus™ Printer.

                                                                                                    • Resin/Wax formulation
                                                                                                    • Black color
                                                                                                    • Chemical- and smear-resistant
                                                                                                    • Ribbon size: 1" Wide 984 ft Long (25.4 mm x 299.92 m)

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Black Resin/Wax Printer Ribbon, 1"W x 984' L

                                                                                                    Product Range

                                                                                                    R4300 Series

                                                                                                    For Use With

                                                                                                    Wraptor A6500, BBP72, BBP81, i7100, MVP Plus, X Plus II, PR Plus Printers

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product