ALPHAWIRE
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
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Networking - Wireless Products
                                                                                                    4. Interface Cards
                                                                                                    Print Page

                                                                                                    831-3331

                                                                                                    Wireless Adapter, Antenna, AC600, USB

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STELLAR LABS COMPUTER PLUS 831-3331
                                                                                                    STELLAR LABS COMPUTER PLUS 831-3331
                                                                                                    STELLAR LABS COMPUTER PLUS 831-3331
                                                                                                    ManufacturerSTELLAR LABS COMPUTER PLUS
                                                                                                    Manufacturer Part No831-3331
                                                                                                    Newark Part No.47Y6568
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerSTELLAR LABS COMPUTER PLUS
                                                                                                    Manufacturer Part No831-3331
                                                                                                    Newark Part No.47Y6568
                                                                                                    Networking InterfaceUSB
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The Stellar Labs Computer + WN680E adapter is a dual-band 802.11ac Wi-Fi adapter with a USB connection that brings high-performance wireless networking support to desktop and notebook PCs. The WN680E features a USB connection with support for wireless data rates up to 150 Mbps at 2.4 GHz and 433 Mbps at 5 GHz with compatible routers. Suitable for use with both desktop and notebook PCs, the WN680E features a 5dBa antenna design for great wireless network coverage with minimal desktop clutter.

                                                                                                    • Connect legacy keyboard and mouse to a single USB port
                                                                                                    • No drivers needed
                                                                                                    • No external power required

                                                                                                    Technical Specifications

                                                                                                    Networking Interface

                                                                                                    USB

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product