2. Office, Computer & Networking Products
                                                                                                    3. Networking - Wireless Products
                                                                                                    4. Router
                                                                                                    Print Page

                                                                                                    RT-AC66U

                                                                                                    Router, Gigabit, 3x3 AC1750 Wireless, 802.11ac, Dual-Band, 4-Port, 2.4GHz/5GHz

                                                                                                    ASUS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ASUS RT-AC66U
                                                                                                    ASUS RT-AC66U
                                                                                                    ASUS RT-AC66U
                                                                                                    ASUS RT-AC66U
                                                                                                    ManufacturerASUS
                                                                                                    Manufacturer Part NoRT-AC66U
                                                                                                    Newark Part No.52W8515
                                                                                                    Also Known As886227214327
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Product Information

                                                                                                    ASUS
                                                                                                    ManufacturerASUS
                                                                                                    Manufacturer Part NoRT-AC66U
                                                                                                    Newark Part No.52W8515
                                                                                                    Also Known As886227214327
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    RT-AC66U is a dual-band 3x3 AC1750 Wi-Fi 4-port gigabit router. The ASUS RT-AC66U is a 5th gen dual-band Wi-Fi router and the launch platform for the new ASUS AiCloud service. Its speed reaches 1.75Gbps, utilizing the Broadcom 802.11ac RT-AC66U Wi-Fi controller and working in 2.4GHz and 5GHz. The 5GHz band supports up to 1.3Gbps, exceeding current Gigabit wired transmission and 3X faster than 802.11n. The RT-AC66U offers RT-AC66U smooth lag-resistant multitasking and super-fast streaming, while ASUS AiRadar intelligently strengthens wireless connections via powerful amplification, offering future-proof optimized performance. With new networking technology, the RT-AC66U delivers exceptionally fast wired and wireless connectivity. ASUS builds this flagship router with high-grade components, offering you RT-AC66U stable connectivity and convenient expandability. The router uses powerful detachable Wi-Fi antennas to further extend wireless range.

                                                                                                    • AiRadar intelligently strengthens wireless connections via high-powered amplification/beam-forming
                                                                                                    • Four gigabit ethernet LAN ports for set-top boxes and computers without Wi-Fi
                                                                                                    • Two multi-functional USB 2.0 ports for expanded storage and printer sharing
                                                                                                    • Effortless router setup with the ASUSWRT web-based interface
                                                                                                    • Optimized and reliable wireless coverage via AiRadar
                                                                                                    • Dual-band connectivity for lag-free entertainment, two multi-functional built-in USB ports
                                                                                                    • Flexible installation with versatile design
                                                                                                    • AC1750 superior AC performance : 450+1300Mbps
                                                                                                    • 128MB flash, 256MB RAM memory
                                                                                                    • Dimension is 207 x 148.8 x 35.5inch (WxDxH)

                                                                                                    Contents

                                                                                                    RT-AC66U dual band 3x3 802.11AC gigabit router, Router stand, RJ-45 cable, Support CD (user manual and utility software), Power adapter, Quick start guide, Warranty card.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product