2. Office, Computer & Networking Products
                                                                                                    3. Networking - Wireless Products
                                                                                                    4. Interface Cards
                                                                                                    Print Page

                                                                                                    1121130007

                                                                                                    Network Interface Card, SST™ DN4 Card, DeviceNet, 1 Channel, PCI

                                                                                                    MOLEX / BRAD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX / BRAD 1121130007
                                                                                                    MOLEX / BRAD 1121130007
                                                                                                    MOLEX / BRAD 1121130007
                                                                                                    MOLEX / BRAD 1121130007
                                                                                                    ManufacturerMOLEX / BRAD
                                                                                                    Manufacturer Part No1121130007
                                                                                                    Newark Part No.24T0710
                                                                                                    Also Known AsSST-DN4-PCU
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MOLEX / BRAD
                                                                                                    ManufacturerMOLEX / BRAD
                                                                                                    Manufacturer Part No1121130007
                                                                                                    Newark Part No.24T0710
                                                                                                    Also Known AsSST-DN4-PCU
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Networking InterfacePCI
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 1121130007 is a 1-channel SST™ DN4 DeviceNet Network Interface Card, developed to provide industrial OEMs and end-users with a more reliable and cost-effective solution for industrial communication. It is ideal for use in real-time control and data-acquisition applications. It uses an enhanced FPGA (field programmable gate array) design with a lower component count, resulting in an extended product lifecycle and higher reliability. DN4 card is available in a variety of product formats. Standard PCI (3.3/5V) is supported. The SST-DN4-PCU single-channel card is offered for system flexibility. Provides simultaneous execution of group 2 client and server operations that can implement control schemes where all capabilities may be required (robotic control cells). Supports poll, strobe, change-of-state (COS) and cyclic input/output messaging providing flexibility for any DeviceNet control scheme.

                                                                                                    • Scans DeviceNet in 3 to 5ms for a high-performance card with real-time control
                                                                                                    • DN4 cards support multiple PC card bus
                                                                                                    • Supports control system simulation to reduce design and field commissioning time
                                                                                                    • Conformance tested to ODVA standards (Volume 3, v.1.8) to meet industry standard requirements
                                                                                                    • DeviceNet compliant 5-pin CAN connector
                                                                                                    • 64MHz NIOS Processor
                                                                                                    • 128 bytes for PCI configuration Memory
                                                                                                    • 256kB Window available per channel addressing memory
                                                                                                    • 11 to 24VDC/50mA Typical external power supply
                                                                                                    • 500V Isolation

                                                                                                    Technical Specifications

                                                                                                    Networking Interface

                                                                                                    PCI

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product