Print Page
Image is for illustrative purposes only. Please refer to product description.

78 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $296.780 |
| 5+ | $260.590 |
Price for:Each
Minimum: 1
Multiple: 1
$296.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoME800A-R4
Newark Part No.07X0446
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Extender async RS232 devices beyond the 50 ft limitation using CATx cables at data rates up to 115.2 kbps and reach distances of 4000 ft. Serial extenders work well in factory automation, building automation, and process automation.
- Full duplex operation over 4-wire CATx
- Data rate up to 115.2 kbps
- Range of up to 6.4 km (4 miles) at 9.6 kbps over 24 AWG lines
- Ideal for point-of-sale applications.
- The ME800A-R4 is backwards compatible with the ME800A-R3.
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate