Print Page
ETP-20028T
Transceiver, Ethernet Adapter Card to 10Base-T UTP Network
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.440 |
| 5+ | $118.310 |
| 10+ | $117.100 |
| 25+ | $114.060 |
| 50+ | $106.180 |
| 100+ | $94.040 |
| 250+ | $84.340 |
Price for:Each
Minimum: 1
Multiple: 1
$130.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNICOM
Manufacturer Part NoETP-20028TCopy
Newark Part No.50F9456
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ETP-20028T is a mini and super-slim 10 base-T Transceiver, small, lightweight transceiver designed to connect your existing thick Ethernet adapter card to a 10 base-T UTP network. The super-slim model accommodates installation into narrow slot spaces, such as SUN SPARC™, IBM®, RISC/6000™ and apple Macintosh™. The transceivers convert signals via an AUI connector to standard Ethernet for transmission over unshielded twisted-pair cables.
- 100m CAT-3 to 5e for 10 Base-T, 50m AUI cable
- RJ-45 for 10 base-T
- AUI for 10 base-5
Applications
Communications & Networking
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Plug Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate