Need more?
| Quantity | Price |
|---|---|
| 1+ | $156.880 |
| 5+ | $151.740 |
| 10+ | $146.610 |
| 25+ | $141.490 |
Product Information
Product Overview
The 24 02 005 0010 is a Ha-VIS eCon 2050B-A fast Ethernet Switch equipped with up to 16 fast Ethernet ports and allow for quick expansion and/or reconstruction of network infrastructures. Due to the extremely flat design, these switches can be accommodated in installations where space is restricted towards the cable connection at the front. The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug & play.
- Fast Ethernet non-blocking switch architecture in accordance with IEEE 802.3
- 24/48VDC Power supply
- Surge protection and reverse polarity protection
- Minimum energy consumption due to energy-efficient Ethernet
- IP30 Protection
- 0 to 55°C Commercial temperature range
Technical Specifications
5Ports
Unmanaged Fast Ethernet
RJ45 x 5
VDC
No SVHC (08-Jul-2021)
Commercial
DIN Rail
10Mbps, 100Mbps
Ha-VIS eCon 2000 Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate