Print Page
GEP-75028GFIN
Switch, 28 Ports, Industrial, Managed Gigabit Ethernet, Rack, RJ45 x 24, SFP x 4
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | UNICOM |
|---|---|
| Manufacturer Part No | GEP-75028GFINCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 67AK1899 |
| Product Range | GEP-75028G Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,044.830 |
| 5+ | $1,002.560 |
| 10+ | $971.190 |
| 25+ | $914.930 |
| 50+ | $876.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1,044.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | UNICOM |
|---|---|
| Manufacturer Part No | GEP-75028GFINCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 67AK1899 |
| Product Range | GEP-75028G Series |
| Technical Datasheet | |
| No. of Ports | 28Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Managed Gigabit Ethernet |
| Ethernet Switch Mounting | Rack |
| Port Types | RJ45 x 24, SFP x 4 |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Input Voltage Type | VAC / VDC |
| Product Range | GEP-75028G Series |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
GEP-75028GFIN is a GEP-75028G series 19" rack-mount L3-managed industrial switch. Due to its wide operating temperature, it can operate reliably in extremely harsh environments. Designed with 24Gigabit ports and 4Gigabit SFP ports, it provides an abundant and flexible connection. It contains surge protection to ensure system stability and relay outputs for greater user flexibility. CE-LVD, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8.
- Power consumption is 30W at 110VAC, power input range from 90 to 264VAC / 88 to 370VDC
- 24 x RJ45 (Ethernet), 4 x SFP ports connectors
- 24 x gigabit RJ-45 ports + 4 x gigabit SFP ports
- SNMP, WEB, telnet, SSH, console, standard and private MIB
- Support standard IP/ extend IP / MAC IP / ARP ACL, lost power alarm
- 1U 19" rack mount mounting, IP30, metal shell with rack-mounting kits enclosure
- L2 MAC address is 16K, switching capacity is 56G, static, dynamic port security
- Advanced security is IP source guard
- Operating temperature range from -20°C to 60°C
- Dimension is 17.4inch x 1.73inch x 13.85inch
Technical Specifications
| No. of Ports | 28Ports |
|---|---|
| Ethernet Switch Type | Managed Gigabit Ethernet |
| Port Types | RJ45 x 24, SFP x 4 |
| Input Voltage Type | VAC / VDC |
| SVHC | No SVHC (14-Jun-2023) |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | Rack |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Product Range | GEP-75028G Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |