Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoEKI-2701HPI-AE
Newark Part No.99W5442
Product RangeEKI-2701 Series
Your Part Number
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $202.000 |
Price for:Each
Minimum: 1
Multiple: 1
$202.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-2701HPI-AE
Newark Part No.99W5442
Product RangeEKI-2701 Series
Technical Datasheet
No. of Ports2Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit PoE Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 6
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeEKI-2701 Series
SVHCTo Be Advised
Product Overview
The EKI-2701HPI-AE is a 2-port DIN-rail wall-mount IEEE 802.3af/at Gigabit PoE + Injector with wide temperature. With the technology of PoE (Power over Ethernet), we can transfer both data and electrical power to Ethernet-enabled devices using a standard CAT5 cable.
- IEEE 802.3af/at compliant, supports a full 30W output
- Power input (24 to 48VDC), inject 30W for each port
- PWR1, PWR2, PoE status, Link/activity LED indicators
- IP30, Metal shell with solid mounting kits enclosure
- Up to 1000Mbps transmission Speed
- -40 to 75°C Operating temperature range
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking
Technical Specifications
No. of Ports
2Ports
Ethernet Switch Type
Gigabit PoE Ethernet
Port Types
RJ45 x 6
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
EKI-2701 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate