Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,850.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2,850.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoBRS30-8TX/4SFPCopy
Newark Part No.93AC8150
Technical Datasheet
No. of Ports12Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8, SFP x 4
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
BRS30-8TX/4SFP is a managed industrial switch for DIN rail, fanless design fast Ethernet, gigabit uplink type. This compact managed switches allow for expanded bandwidth capabilities by adjusting your SFPs from 1 to 2.5 Gigabit – requiring no change to the appliance.
- 8 x 10/100BASE TX / RJ45, 4 x 100/1000Mbit/s fiber
- 0 - 100m twisted pair
- Operating voltage of 2 x 12VDC, 24VDC
- Power consumption of 9W
- Operating temperature range from 0 to 60°C
- Dimension is (WxHxD) 73mm x 138mm x 115mm
Contents
1 x device, 1 x safety and general information sheet, 1 x terminal block for supply voltage and signal contact, 1 x terminal block for the digital input depending on device variant, 2 x ferrites with key depending on device variant.
Technical Specifications
No. of Ports
12Ports
Ethernet Switch Type
Managed Fast Ethernet
Port Types
RJ45 x 8, SFP x 4
Input Voltage Type
VDC
SVHC
No SVHC (07-Nov-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate