Product Information
Product Overview
The FT500A is a Fibre Optic Installation Kit used to install 3M, Pine Valley Precision and Method connectors. The connector can be installed on breakout or distribution-style fibre cable. To make a termination with the kit, just dip the end of the fibre optic cable into the primer. Then apply the adhesive to the connector using the syringe. The adhesive seizes in about 30 seconds.
- Anaerobic fibre terminations
- Anaerobic installation method
- Includes parts for approximately 100 connectors
Applications
Computers & Computer Peripherals, Fibre Optics
Contents
Crimp tool frame, Crimp die, Ruler, Polishing tool, Polishing pad, Adhesive, Primer, Primer stand, Cable jacket stripper, Strip template, 100x Wipes, 50x 1µm and 50x 5µm Sheets of polishing paper, 10x Syringes, 10x Needle tips, Scribe, Scissors, 10x Alcohol-soaked pads, Alcohol bottle, Water bottle, Debris bottle, Bufferstrip tool, Plastic box with dividers, Safety glasses, Canned air, Marking pen, Masking tape, Case and 10x ST Econo connectors.
Technical Specifications
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate