ALPHAWIRE
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
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Switches
                                                                                                    Print Page

                                                                                                    TK-207K

                                                                                                    KVM Switch Kit, 2 Port USB, 2 Set KVM Cables, 2048 x 1536 Resolution, Auto-Scan, Windows and Linux

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TRENDWARE TK-207K
                                                                                                    TRENDWARE TK-207K
                                                                                                    TRENDWARE TK-207K
                                                                                                    ManufacturerTRENDWARE
                                                                                                    Manufacturer Part NoTK-207K
                                                                                                    Newark Part No.62M9992
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerTRENDWARE
                                                                                                    Manufacturer Part NoTK-207K
                                                                                                    Newark Part No.62M9992
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Computer Switch TypeKVM
                                                                                                    Computer Switch Function-
                                                                                                    No. of Ways2
                                                                                                    Input ConnectionUSB
                                                                                                    Output Connection-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    • 2 port USB mini KVM switch with cables
                                                                                                    • Complies with ATX12V and EPS12V standards
                                                                                                    • Active Power Factor Correction (PFC) meets EN61000-3-2
                                                                                                    • High efficiency and reliability
                                                                                                    • Compatible with European Union Directive 2002/95/EC (RoHS)
                                                                                                    • Remote ON/OFF function
                                                                                                    • Internal 12V DC fan included
                                                                                                    • Noise Killer (thermal fan speed control function)
                                                                                                    • Low noise and ripple
                                                                                                    • Output over voltage, short circuit, and over current protection
                                                                                                    • 100% Hi-pot, ATE, and burn-in tested
                                                                                                    • Re-settable power shut down
                                                                                                    • Complies with FCC part 15 subpart J class B 115VAC operation, CISPR 22 class B at 230VAC operation
                                                                                                    • Approved by CUL/UL60950-1, NEMKO EN60950-1 (CB Report), CE, EMC, FCC

                                                                                                    Contents

                                                                                                    TK-207K switch, Multi-Language user's guide, 2 sets of USB KVM cables.

                                                                                                    Technical Specifications

                                                                                                    Computer Switch Type

                                                                                                    KVM

                                                                                                    No. of Ways

                                                                                                    2

                                                                                                    Output Connection

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Computer Switch Function

                                                                                                    -

                                                                                                    Input Connection

                                                                                                    USB

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product