Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The Secure KVM Switch supports 4-computers and 1-user and is designed to reduce the data emissions coming from the switch. Used in Secure applications that mix and match secure and non-secure systems and features port to port isolation.
- Used in Secure KVM applications that require mixing of secure and non-secure systems.
- Supports protection against radiated emissions and port to port crosstalk in addition to many other
- Support for DVI-I targets up to 2560x1600 or VGA (1920x1200) with a USB keyboard and mouse interface
- Get a high level of port-to-port electrical isolation, which facilitates data separation (RED/BLACK)
- Channel-to-channel 60-dB crosstalk isolation protects against signal snooping.
- Permanently hard wired, preventing access from one CPU or network to the others.
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
1 x DVI-I / 1 x USB
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
1 x DVI-I / 2 x USB
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:ITAR
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate