Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $157.000 |
Price for:Each
Minimum: 1
Multiple: 1
$157.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-2701PSI-AECopy
Newark Part No.26R9698
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The EKI-2701PSI-AE is a 2-port Industrial PoE Splitter (Power over Ethernet), can transfer both data and electrical power to Ethernet-enabled devices using a standard Ethernet CAT5 cable, it plays the role of powered device (PD) and splits power from PoE to Ethernet devices. In this case, both power and data can be transmitted up to 328 feet (100m) from power source equipment (PSE).
- Supports 10/100/1000 Base-TX for PoE in and data out
- IEEE 802.3af compliant split power/data from PoE equipment
- Power isolation and short circuit protection for power output
- Supports output power up to 12.95W at 24VDC
- Provides slim size and DIN-rail/Wall mount with IP30 metal mechanism
- Ethernet transmission distance up to 100m
Applications
Computers & Computer Peripherals, Communications & Networking, Power Management, Industrial
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate