2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Software
                                                                                                  5. Application Software
                                                                                                  Print Page

                                                                                                  WINTOTAL-5-DONGLE

                                                                                                  Software, Label Printing, WinTotal, USB Dongle, ED4097-000, Version 5

                                                                                                  RAYCHEM - TE CONNECTIVITY
                                                                                                  RAYCHEM - TE CONNECTIVITY WINTOTAL-5-DONGLE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRAYCHEM - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoWINTOTAL-5-DONGLE
                                                                                                  Newark Part No.87R0352
                                                                                                  Also Known AsED4097-000
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RAYCHEM - TE CONNECTIVITY
                                                                                                  ManufacturerRAYCHEM - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoWINTOTAL-5-DONGLE
                                                                                                  Newark Part No.87R0352
                                                                                                  Also Known AsED4097-000
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Software DescriptionWintotal Label ID Design
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The WINTOTAL-5-DONGLE is a V5 USB dongle wire marker/label printing WinTotal Software for use with select TMS heat shrink wire marker sleeves, IBM compatible PC - 1GHz or higher 32-bit (x86) or 64-bit (x64) processor, Windows 7 and 8 (32-bit or 64-bit), configures with Windows Server 2008, Windows Server 2012, Windows Vista, Windows XP SP3 operating system. This software functions single file data format one file now replaces multiple files used in older versions (old structure still supported), system setup screen with simplified printer selection, advanced printer setup function shows all settings in one location for simplified use.

                                                                                                  • Toolbar design, keypad buttons, zoom in/out functions
                                                                                                  • Selected product list box
                                                                                                  • Simplified user interface configurable for both basic and advanced users

                                                                                                  Applications

                                                                                                  Computers & Computer Peripherals

                                                                                                  Technical Specifications

                                                                                                  Software Description

                                                                                                  Wintotal Label ID Design

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.