Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoWINTOTAL-5-DONGLE
Newark Part No.87R0352
Also Known AsED4097-000
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoWINTOTAL-5-DONGLE
Newark Part No.87R0352
Also Known AsED4097-000
Technical Datasheet
Software DescriptionWintotal Label ID Design
Product Range-
SVHCTo Be Advised
Product Overview
The WINTOTAL-5-DONGLE is a V5 USB dongle wire marker/label printing WinTotal Software for use with select TMS heat shrink wire marker sleeves, IBM compatible PC - 1GHz or higher 32-bit (x86) or 64-bit (x64) processor, Windows 7 and 8 (32-bit or 64-bit), configures with Windows Server 2008, Windows Server 2012, Windows Vista, Windows XP SP3 operating system. This software functions single file data format one file now replaces multiple files used in older versions (old structure still supported), system setup screen with simplified printer selection, advanced printer setup function shows all settings in one location for simplified use.
- Toolbar design, keypad buttons, zoom in/out functions
- Selected product list box
- Simplified user interface configurable for both basic and advanced users
Applications
Computers & Computer Peripherals
Technical Specifications
Software Description
Wintotal Label ID Design
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate