• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Software
                                                                                                    5. Application Software
                                                                                                    Print Page

                                                                                                    WINTOTAL-5-DONGLE

                                                                                                    Software, Label Printing, WinTotal, USB Dongle, ED4097-000, Version 5

                                                                                                    RAYCHEM - TE CONNECTIVITY
                                                                                                    RAYCHEM - TE CONNECTIVITY WINTOTAL-5-DONGLE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRAYCHEM - TE CONNECTIVITY
                                                                                                    Manufacturer Part NoWINTOTAL-5-DONGLE
                                                                                                    Newark Part No.87R0352
                                                                                                    Also Known AsED4097-000
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RAYCHEM - TE CONNECTIVITY
                                                                                                    ManufacturerRAYCHEM - TE CONNECTIVITY
                                                                                                    Manufacturer Part NoWINTOTAL-5-DONGLE
                                                                                                    Newark Part No.87R0352
                                                                                                    Also Known AsED4097-000
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Software DescriptionWintotal Label ID Design
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The WINTOTAL-5-DONGLE is a V5 USB dongle wire marker/label printing WinTotal Software for use with select TMS heat shrink wire marker sleeves, IBM compatible PC - 1GHz or higher 32-bit (x86) or 64-bit (x64) processor, Windows 7 and 8 (32-bit or 64-bit), configures with Windows Server 2008, Windows Server 2012, Windows Vista, Windows XP SP3 operating system. This software functions single file data format one file now replaces multiple files used in older versions (old structure still supported), system setup screen with simplified printer selection, advanced printer setup function shows all settings in one location for simplified use.

                                                                                                    • Toolbar design, keypad buttons, zoom in/out functions
                                                                                                    • Selected product list box
                                                                                                    • Simplified user interface configurable for both basic and advanced users

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    Software Description

                                                                                                    Wintotal Label ID Design

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.