Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOPTEX
Manufacturer Part NoEX-35TCopy
Newark Part No.88C3726
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
EX-35Ts unique "Flip-Lens" design offers either a 35' x 35' wide angle detection pattern or a 55' x 5' long range pattern. With high quality spherical lens design and 64 zones of coverage (wide angle), EX-35T has the highest performance of any detector in its class. EX-35T has twice the features of other PIRs, at half the cost.
- 2000 ft. transmission range (line of sight)
- Uses passive infrared to detect motion and send RF signals to receivers
- Weather proof housing (IP54 rating) for both indoor and outdoor use
- Selectable 50 ft. Long Range or 17 ft. Fan (Wide) detection pattern
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate