• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Drives
                                                                                                    5. Drive Accessories
                                                                                                    Print Page

                                                                                                    U338-000

                                                                                                    Adapter, USB 3.0 to SATA III/IDE Drive, For Use With 2.5" and 3.5" HDD, One-Touch Backup

                                                                                                    EATON TRIPP LITE
                                                                                                    EATON TRIPP LITE U338-000
                                                                                                    EATON TRIPP LITE U338-000
                                                                                                    EATON TRIPP LITE U338-000
                                                                                                    EATON TRIPP LITE U338-000
                                                                                                    EATON TRIPP LITE U338-000
                                                                                                    EATON TRIPP LITE U338-000
                                                                                                    EATON TRIPP LITE U338-000
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoU338-000
                                                                                                    Newark Part No.44W7313
                                                                                                    Also Known AsGTIN UPC EAN: 037332174932
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$75.930
                                                                                                    5+$70.240
                                                                                                    10+$64.540
                                                                                                    25+$60.500
                                                                                                    50+$57.620
                                                                                                    100+$56.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $75.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoU338-000
                                                                                                    Newark Part No.44W7313
                                                                                                    Also Known AsGTIN UPC EAN: 037332174932
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeSATA & IDE Drive Adapter
                                                                                                    Drive InterfaceUSB 3.0
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The U338-000 is an USB 3.0 super speed to serial ATA (SATA) and IDE Adapter for 2.5 or 3.5-inch hard drives. It is ideal home or business applications that require a very fast, convenient way to transfer files add external storage space and format hard drives without having to install them first. The device provides individual or simultaneous connection to either a Serial ATA or IDE drive (2.5/3.5/5.25-inch) to allows to configure hard drives without having to install them first. With transfer speeds up to 6Gbps (with SATA III), the device provides a fast, convenient way to format hard drives or transfer files and also transfer data between a SATA and an IDE drive over the adapter. It works with any SATA and certain IDE drives. Windows-compatible AI-OTB one touch backup software is included to allow you to quickly backup and restore files. It is manufactured using top-quality materials to ensure error-free data transmission and hard drive formatting.

                                                                                                    • Formats hard drives, enables file transfers or works as external storage device
                                                                                                    • Super-speed (5Gbps)/Hi-speed (480Mbps)/Full-speed (12Mbps) compliant
                                                                                                    • SATA III (6Gbps)/SATA Gen2i (3Gbps)/Gen1i (1.5Gbps) compliant
                                                                                                    • Compatible with 2.5/3.5/ 5.25" SATA and IDE drives
                                                                                                    • Supports drives up to 4TB
                                                                                                    • AI-OTB One Touch Backup software and features a button for one touch backup
                                                                                                    • Compatible with Windows and Mac
                                                                                                    • SATA III ( 6Gbps ) and below compliant
                                                                                                    • USB 3.0 and below compliant
                                                                                                    • USB mass storage class bulk-only transport specification
                                                                                                    • Supports plug-and-play

                                                                                                    Applications

                                                                                                    Communications & Networking, Computers & Computer Peripherals

                                                                                                    Contents

                                                                                                    USB 3.0 to SATA/IDE Adapter, 2.5' USB 3.0 cable-micro B male to A male, 4" 4-pin Molex power cable, External power supply NEMA 1-15P plug, Backup software CD and Owner's manual.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    SATA & IDE Drive Adapter

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Drive Interface

                                                                                                    USB 3.0

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.