Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | S1-01Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 60AJ4477 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,538.770 |
| 5+ | $2,456.390 |
| 10+ | $2,410.490 |
| 25+ | $2,355.940 |
| 50+ | $2,305.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2,538.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | S1-01Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 60AJ4477 |
| Technical Datasheet | |
| Printer Type | Desktop |
| Printer Interface | - |
| Print Resolution | - |
| Print Speed | - |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
S1-01 is a SMT manual PCB solder paste stencil printer. It is suitable for printing paste for components down to 0201, BGA down to 0.65mm step, QFN 0.4mm pitch. Fixing a stencil is fast, and easy and requires no heating of the stencil. Positioning of PCBs is simple but effective. It may use the stencil printer for single as well as double-sided PCBs, even if there are already components on one side. This unit works with frameless stencils. The stencil loading and unloading is done in a matter of minutes. It can be used for solder paste printing and/or red glue printing.
- Stencils do not need mounting holes
- Suitable for single sided as well as double sided PCB’s
- Easy to clean during printing process
- Can be used for Solderpaste printing as well as red glue printing
- Professional squeegee and tools included
- Dimension is 14.5 x 9.44 x 4.33inch
- Maximum stencil size is 190 x 270mm
- Maximum PCB size is 180 x 240mm
Technical Specifications
| Printer Type | Desktop |
|---|---|
| Print Resolution | - |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
| Printer Interface | - |
|---|---|
| Print Speed | - |
| Plug Type | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |