Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoZETA-N2-GPRS
Newark Part No.71AC0815
Product RangequikCONNECT ZETA Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $182.420 |
| 5+ | $182.420 |
| 10+ | $182.410 |
Price for:Each
Minimum: 1
Multiple: 1
$182.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoZETA-N2-GPRS
Newark Part No.71AC0815
Product RangequikCONNECT ZETA Series
Technical Datasheet
Modem InterfaceRS232
Product RangequikCONNECT ZETA Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The idea of the ZETA modem is to interface it with machinery, equipment, remote assets and more, such that data can be sent via its serial port over the cellular network to a central hub or office. Imagine the time and cost saved by being able to communicate with remote equipment, getting the information you need via your server/PC rather than having to make a time consuming visit to a site. The ZETA itself is a clever piece of hardware, and is ready for customers to add their own software, made up of AT Commands and Python scripts.
- Quad Band GSM / GPRS
- Power 5V-42V
- GPIO Interface
- AT Command Driven
- Python Script
- Screw Mount
- Operating Temperature: -30 to 75C
- Storage Temperature: -40 to 85C
- Impedance: 50 ohm
- Operating Frequencies: 850, 900, 1800, 1900MHz (Quad Band GSM/GPRS)
- Output power: Class 4 (2W) @ 850/900MHz & Class 1 (1W) @ 1800/1900MHz
- Sensitivity: 107dBm (typ.) @ 850/900MHz & 106 dBm (typ.) @ 1800/1900MHz
- Dimensions (LxWxH): 93x67x28mm
Technical Specifications
Modem Interface
RS232
Plug Type
-
Product Range
quikCONNECT ZETA Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate