ALPHAWIRE
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
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Modems
                                                                                                    5. Broadband
                                                                                                    Print Page

                                                                                                    ZETA-N2-GPRS

                                                                                                    Global GPRS Modem, Industrial, 5x GPIO, 1x ADC Port, 1x Debug Serial Port, 10 Way 2mm IDC Connector

                                                                                                    SIRETTA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SIRETTA ZETA-N2-GPRS
                                                                                                    ManufacturerSIRETTA
                                                                                                    Manufacturer Part NoZETA-N2-GPRS
                                                                                                    Newark Part No.71AC0815
                                                                                                    Product RangequikCONNECT ZETA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    View cut-off times
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$182.420
                                                                                                    5+$182.420
                                                                                                    10+$182.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $182.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SIRETTA
                                                                                                    ManufacturerSIRETTA
                                                                                                    Manufacturer Part NoZETA-N2-GPRS
                                                                                                    Newark Part No.71AC0815
                                                                                                    Product RangequikCONNECT ZETA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Modem InterfaceRS232
                                                                                                    Product RangequikCONNECT ZETA Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The idea of the ZETA modem is to interface it with machinery, equipment, remote assets and more, such that data can be sent via its serial port over the cellular network to a central hub or office. Imagine the time and cost saved by being able to communicate with remote equipment, getting the information you need via your server/PC rather than having to make a time consuming visit to a site. The ZETA itself is a clever piece of hardware, and is ready for customers to add their own software, made up of AT Commands and Python scripts.

                                                                                                    • Quad Band GSM / GPRS
                                                                                                    • Power 5V-42V
                                                                                                    • GPIO Interface
                                                                                                    • AT Command Driven
                                                                                                    • Python Script
                                                                                                    • Screw Mount
                                                                                                    • Operating Temperature: -30 to 75C
                                                                                                    • Storage Temperature: -40 to 85C
                                                                                                    • Impedance: 50 ohm
                                                                                                    • Operating Frequencies: 850, 900, 1800, 1900MHz (Quad Band GSM/GPRS)
                                                                                                    • Output power: Class 4 (2W) @ 850/900MHz & Class 1 (1W) @ 1800/1900MHz
                                                                                                    • Sensitivity: 107dBm (typ.) @ 850/900MHz & 106 dBm (typ.) @ 1800/1900MHz
                                                                                                    • Dimensions (LxWxH): 93x67x28mm

                                                                                                    Technical Specifications

                                                                                                    Modem Interface

                                                                                                    RS232

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    quikCONNECT ZETA Series

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991B2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product