Print Page
BD-9588
Mouse, Optical, Wireless, DPI Adjustable, Mini / Notebook
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part NoBD-9588
Newark Part No.40Y3306
Your Part Number
1,805 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.320 | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part NoBD-9588
Newark Part No.40Y3306
Technical Datasheet
Connection MethodWireless
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeMini / Notebook
Mouse ColourBlack
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for BD-9588
1 Product Found
Product Overview
Notebook sized wireless mouse with ambidextrous design. Fits comfortably for either left or right handed users. Constructed with a soft rubberized surface that prevents excessive wear and tear
- 2.4GHz wireless technology
- DPI adjustable via button: 1000/1600 DPI
- Universal design can be used right or left handed
- Plug and play compatible, no drivers required
- Compact USB receiver stores inside battery compartment when not in use Requirements
- 1 x “AA” Battery (Not Included)
- Computer, Tablet, Smartphone with USB port
- Dimensions: 3. 8” L x 2. 09” W x 3. 07” H
- Buttons, Right Click, Left Click, Scroll Wheel Click, DPI selection
- On / Off Switch preserves battery life
Applications
Computer Peripherals, Consumer Electronics, Hobby & Education
Contents
x1 Optical Mouse; x1 USB Dongle Receiver
Technical Specifications
Connection Method
Wireless
Mouse Type
Optical
Mouse Colour
Black
SVHC
No SVHC (07-Jul-2017)
Computer Connector
USB
Mouse Size
Mini / Notebook
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate