Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
The RC11 is an intelligent input device that integrates the dual functions of a flying mouse with a wireless keyboard.
- Viewable Image Size- 21.5" (16:9)
- Brightness (typical)- 200 cd
- Contrast Ratio- 20000000:1
- Response Time- 5ms
- Optimum Resolution- 1920 x 1080 @ 60Hz
- Colors Supported- <gt/> 16 Million
- Analog Input- RGB D-Sub
- Digital Input- DVI-HDCP
- ENERGY STAR Compliant
- EPEAT Rated
Technical Specifications
Connection Method
Wireless
Keyboard Size
Standard
Keyboard Colour
Black
SVHC
No SVHC (16-Jan-2020)
Computer Connector
-
Mouse Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate