• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Interfaces - Internal / External
                                                                                                    5. Data Acquisition
                                                                                                    Print Page

                                                                                                    DA10D0C000000000

                                                                                                    Data Acquisition System, Protocol Conversion, 1xRS232, 1xRS485, 1xRJ45, USB Interface, 24 VDC

                                                                                                    RED LION
                                                                                                    RED LION DA10D0C000000000
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoDA10D0C000000000
                                                                                                    Newark Part No.81AC3804
                                                                                                    Product RangeAutomation Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    32 In Stock

                                                                                                    13 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$913.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $913.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RED LION
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoDA10D0C000000000
                                                                                                    Newark Part No.81AC3804
                                                                                                    Product RangeAutomation Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Computer InterfaceRS232, USB
                                                                                                    Product RangeAutomation Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    DA10D0C000000000 is a DA10D protocol conversion and data acquisition system. It provides powerful protocol conversion and data acquisition capabilities to unlock valuable data from orphaned or legacy equipment and share with plant floor, enterprise or cloud platforms with ease.

                                                                                                    • Communicate with over 300 protocols
                                                                                                    • Easily convert between serial, and Ethernet devices
                                                                                                    • Manage multi-vendor environments with ease
                                                                                                    • Optional expansion port for select add-on network modules
                                                                                                    • Provides remote access and control to reduce costly site visits
                                                                                                    • Responsive design with full-screen display option ideal for tablet or mobile display
                                                                                                    • Supports HTTPS operation with the provision of certificates and HTTP redirect
                                                                                                    • Built-in MQTT connectors accelerate IIoT projects with point-and-click simplicity
                                                                                                    • Embedded OPC UA server functionality eliminates need for separate system hardware
                                                                                                    • SD card slot for data logging and database upload/ download (model dependent)

                                                                                                    Technical Specifications

                                                                                                    Computer Interface

                                                                                                    RS232, USB

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Product Range

                                                                                                    Automation Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.