Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTCSWAAC13FB
Newark Part No.88T2527
Technical Datasheet
Computer InterfaceRS485
Product Range-
SVHCTo Be Advised
Product Overview
The TCSWAAC13FB is an universal Bluetooth Interface, IP20-IP67 with RJ45 connector. This universal Bluetooth interface is having functions active auto baud, passive auto baud, fixed baud rate, configurable pin, configurable device name, reset to default, configure over Bluetooth, internal/external cabinet installation.
- RS485 connector
Applications
Communications & Networking
Technical Specifications
Computer Interface
RS485
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate