Print Page
CS136BK
Two Toned Black Micro ATX Case with 480w Power Supply
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLOGISYS
Manufacturer Part NoCS136BK
Newark Part No.93X7571
Motherboard Size-
Computer Case StyleDesktop ATX
Power Rating480W
Case ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
This two tone trendy black micro ATX case has all you need for SOHO PC. The front panel is designed with simplicity and style in mind, two USB 2. 0 and audio ports are built in the middle of the front panel for easy access, two external 5. 25” drive bays, one external 3. 5” drive bay and two internal 3. 5” drive bays that should be sufficient for most of today's PC users. There is a Power and Reset buttons located on the front panel!
Technical Specifications
Motherboard Size
-
Power Rating
480W
Product Range
-
Computer Case Style
Desktop ATX
Case Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate