2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Extenders
                                                                                                  Print Page

                                                                                                  ICR2304GE-LAN

                                                                                                  Extender, USB 2.0 over CAT5e/CAT6/CAT7, 4 Port

                                                                                                  L-COM
                                                                                                  L-COM ICR2304GE-LAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoICR2304GE-LAN
                                                                                                  Newark Part No.23AK3464
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  24 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,045.440
                                                                                                  2+$993.170
                                                                                                  5+$940.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,045.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  L-COM
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoICR2304GE-LAN
                                                                                                  Newark Part No.23AK3464
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Extender TypeUSB 2.0 over CAT5e/CAT6/CAT7
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ICR2304GE-LAN is an USB 2.0 Ranger® 2304GE-LAN is a 4-port USB 2.0 Gigabit ethernet LAN extender system. It extends USB 3.0, 2.0, and 1.1 peripherals such as keyboards, mice, flash drives, interactive whiteboards, and isochronous devices (e.g. webcams and audio devices) across a Gigabit Ethernet Local Area Network (LAN). Icron's USB 2.0 Ranger 2304GE-LAN extends USB 3.0, 2.0, and 1.1 peripherals such as keyboards, mice, flash drives, interactive whiteboards, and isochronous devices (e.g. webcams and audio devices) across a Gigabit Ethernet Local Area Network (LAN). In addition, the Ranger 2304GE-LAN supports modern USB 3.0 controllers. Featuring the ExtremeUSB® technology, the Ranger 2304GE-LAN includes true plug and play (no software drives required). The extender supports up to 31 USB devices or hubs over LAN.

                                                                                                  • Extends USB through 1000Mbps LANs
                                                                                                  • Pre-paired networked configuration for simple installation
                                                                                                  • Transparent USB extension
                                                                                                  • True plug and play, ready to operate right out of the box. No new driver installation required
                                                                                                  • Works with all major operating systems: Windows®, macOS™, and Linux®
                                                                                                  • Dimension is 3.9″ x 3.0″ x 1.0″ (LEX and REX)
                                                                                                  • 2 year warranty

                                                                                                  Contents

                                                                                                  Remote extender (REX), Local extender (LEX), 1 x USB 2.0 Type A to Type B cable, 100-240V power adapter, Country specific power cord, Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Extender Type

                                                                                                  USB 2.0 over CAT5e/CAT6/CAT7

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Quick Start Guide EN

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.