Print Page
NWTU3S3HD
Hard Drive Dock, eSATA, FireWire 400 / 800, USB 2.0, USB 3.0, ABS, 2-Color Status LED
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWER TECHNOLOGY
Manufacturer Part NoNWTU3S3HD
Newark Part No.69AC4543
Product RangeVOYAGER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $39.990 |
Price for:Each
Minimum: 1
Multiple: 1
$39.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEWER TECHNOLOGY
Manufacturer Part NoNWTU3S3HD
Newark Part No.69AC4543
Product RangeVOYAGER Series
Technical Datasheet
Accessory TypeHard Drive Dock
Drive InterfaceUSB 3.0
Product RangeVOYAGER Series
SVHCTo Be Advised
Product Overview
Voyager S3 USB3.0 dock is an easy way to access data from any 2.5"/3.5" SATA drive. This unique docking station can read almost any 2.5 or 3.5" SATA III 6Gb/s, SATA II 3Gb/s or SATA I 1.5Gb/s drive, up to 6TB (support for drives over 2TB requires Windows XP 64-bit and later or macOS 10.2 or later).
- USB 3.0 type-B interface
- Data transfer rates up to 5.0Gb/s (500MB/s)
- Push button drive eject for safe removal
- Hot-swap functionality for fast access of multiple SATA drives
- Weighted base and non skid rubber feet for stable operation
- 2 status LEDs
- Compact design-measures 5.28" x 3.70" x 2.68" inches
- Quiet operation, no cooling fan needed
- Plug-and-play with Windows and Mac
- All interface connection cables included
Contents
Newer technology voyager S3 SATA hard drive docking solution, Power adapter, USB 3.0 cable, Manual.
Technical Specifications
Accessory Type
Hard Drive Dock
Product Range
VOYAGER Series
Drive Interface
USB 3.0
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate