ALPHAWIRE
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
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Drives
                                                                                                    5. Drive Accessories
                                                                                                    Print Page

                                                                                                    MB882SP-1S-1B

                                                                                                    Converter Kit, 2.5" to 3.5" Bay SATA (22pin) HDD and SSD

                                                                                                    ICY DOCK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ICY DOCK MB882SP-1S-1B
                                                                                                    ManufacturerICY DOCK
                                                                                                    Manufacturer Part NoMB882SP-1S-1B
                                                                                                    Newark Part No.85T9182
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ICY DOCK
                                                                                                    ManufacturerICY DOCK
                                                                                                    Manufacturer Part NoMB882SP-1S-1B
                                                                                                    Newark Part No.85T9182
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory Type2.5" to 3.5" Bay SATA HDD and SSD Converter Kit
                                                                                                    Drive InterfaceSATA 6Gb/s, SAS 24Gb/s
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    ICY DOCK's MB882 series can convert most of 2.5" SATA and SSD hard drive into a 3.5" SATA drive. It has enough ventilation to keep the 2.5" drive cool and can protect your drive. Installing a 2.5" drive requires no screws or tool whatsoever. Whether you use a SATA or SSD drive, you will maintain the transfer speed while using this case. With this converter, mounting a 2.5" drive into a desktop will be simple without having to purchase any special attachments or systems, allowing more convenience in recovering data from laptops or OS boot up onto a desktop. Mostly, it is designed to fit into most common PC cases, 3.5" HDD duplicator, 3.5" SATA HDD enclosure, mobile rack, backplane modules and servers without having to purchase any attachments for the 2.5" drives. This state-of-the-art case will revolutionize the way 2.5" drives are presently used. Overall, a sturdy, reliable construction with easy access to the drive, perfect for system integrators and IT professionals.

                                                                                                    • Fits 4 x 2.5" SAS
                                                                                                    • Accommodates Drives with up to 15mm Height
                                                                                                    • Fits 4 Drives into a Single 5.25" Device Bay
                                                                                                    • 1 x 4 pin power connector to reduce cable connections
                                                                                                    • Status LED on Front for Each Drive
                                                                                                    • Full Metal EZ Slide Mini Tray System with Full Cage Design
                                                                                                    • Small Form Factor Perfect for IPC, Servers, and Small Form Factor Cases
                                                                                                    • Fan Power Switch Allow User to turn off the fans when using SSD
                                                                                                    • Dual 40mm Cooling Fans
                                                                                                    • Heavy Duty Full Metal Construction
                                                                                                    • Support SATA 6Gbps
                                                                                                    • Top Cover for the Tray Adds Extra Drive Protection
                                                                                                    • Active Power Technology - Device only power up if there are drive installed

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    2.5" to 3.5" Bay SATA HDD and SSD Converter Kit

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Drive Interface

                                                                                                    SATA 6Gb/s, SAS 24Gb/s

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product