ALPHAWIRE
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
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Data Logging
                                                                                                    Print Page

                                                                                                    OM-CP-OCTPRO

                                                                                                    Data Logger, Universal, Programmable, 8-CH, 4 kHz, TC/RTD/Thermistor/mA/V/Pulse Inputs, Touch Screen

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA OM-CP-OCTPRO
                                                                                                    OMEGA OM-CP-OCTPRO
                                                                                                    OMEGA OM-CP-OCTPRO
                                                                                                    OMEGA OM-CP-OCTPRO
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoOM-CP-OCTPRO
                                                                                                    Newark Part No.30AH0580
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 4/9/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,339.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,339.62
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoOM-CP-OCTPRO
                                                                                                    Newark Part No.30AH0580
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels8Channels
                                                                                                    Sampling Rate4kSPS
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    OM-CP-OCTPRO is a portable, multi-use industrial data logger with eight channels and a user-friendly touchscreen interface. This portable data acquisition logger is an all-in-one solution for applications that require immediate analysis. Equipped with eight input channels, the OCTPRO can simultaneously measure current, voltage, temperature and pulse, providing users with real-time data at a moment's notice. There's no need for a PC, users can view all data in tabular or graph form on the 5" touch screen, full-color display. Versatility makes OM-CP-OCTPRO the perfect companion for industrial engineers, quality assurance professionals, compliance officers or automotive technicians. Applications include process monitoring, machine efficiency studies and multi-use laboratory and R&D applications. The OM-CP-OCTPRO is compatible for use with many thermocouple, RTD or thermistor probes as well as a number of voltage output sensors, current switches, transmitters and transducers.

                                                                                                    • Power button: to power on and power off the device, hold down the power button for 3 seconds
                                                                                                    • Home button will return the user to the home screen
                                                                                                    • 8 sensor channel inputs plus one alarm port and a ground
                                                                                                    • 5 inch LCD capacitive touchscreen
                                                                                                    • Built-in USB port for downloading data to a flash drive
                                                                                                    • Power input: charging port
                                                                                                    • Built in kickstand on the back of the device for use on a flat surfaces
                                                                                                    • Very easy to use and configure via the built in capacitive touchscreen graphic display

                                                                                                    Contents

                                                                                                    Portable data acquisition logger, International power supply, Adaptor plugs.

                                                                                                    Warnings

                                                                                                    Battery may explode or fire if mistreated. Do not disassemble or dispose of in fire. Do not charge except specified with charging condition. Do not heat above 212°F, or short circuit.

                                                                                                    Notes

                                                                                                    Contains a rechargeable 3.7V Lithium Ion battery in it.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    8Channels

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sampling Rate

                                                                                                    4kSPS

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product