12 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1,339.620 |
Product Overview
OM-CP-OCTPRO is a portable, multi-use industrial data logger with eight channels and a user-friendly touchscreen interface. This portable data acquisition logger is an all-in-one solution for applications that require immediate analysis. Equipped with eight input channels, the OCTPRO can simultaneously measure current, voltage, temperature and pulse, providing users with real-time data at a moment's notice. There's no need for a PC, users can view all data in tabular or graph form on the 5" touch screen, full-color display. Versatility makes OM-CP-OCTPRO the perfect companion for industrial engineers, quality assurance professionals, compliance officers or automotive technicians. Applications include process monitoring, machine efficiency studies and multi-use laboratory and R&D applications. The OM-CP-OCTPRO is compatible for use with many thermocouple, RTD or thermistor probes as well as a number of voltage output sensors, current switches, transmitters and transducers.
- Power button: to power on and power off the device, hold down the power button for 3 seconds
- Home button will return the user to the home screen
- 8 sensor channel inputs plus one alarm port and a ground
- 5 inch LCD capacitive touchscreen
- Built-in USB port for downloading data to a flash drive
- Power input: charging port
- Built in kickstand on the back of the device for use on a flat surfaces
- Very easy to use and configure via the built in capacitive touchscreen graphic display
Contents
Portable data acquisition logger, International power supply, Adaptor plugs.
Warnings
Battery may explode or fire if mistreated. Do not disassemble or dispose of in fire. Do not charge except specified with charging condition. Do not heat above 212°F, or short circuit.
Notes
Contains a rechargeable 3.7V Lithium Ion battery in it.
Technical Specifications
8Channels
-
4kSPS
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate