Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No114992171Copy
Newark Part No.55AK3454
Product RangeSenseCAP Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $338.330 |
Price for:Each
Minimum: 1
Multiple: 1
$338.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992171Copy
Newark Part No.55AK3454
Product RangeSenseCAP Series
Technical Datasheet
No. of Channels4Channels
Sampling Rate-
Product RangeSenseCAP Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
114992171 is a Sensor Hub industrial-grade 4G data logger with MODBUS-RTU RS485 protocol - DC Only. It is an easy-to-deploy, industrial-grade 4G cellular station, Sensor Hub uses the MODBUS-RTU RS485 protocol to communicate with sensors and is able to collect various sensor data simultaneously. IP66-rated, waterproof and dustproof, Sensor Hub 4G Data Logger is suitable for long-term, reliable outdoor applications such as in smart agriculture, smart weather stations and smart city.
- Support collection of various environmental data simultaneously
- Support local storage of data
- Support using with standard MODBUS-RTU RS485 sensors
- Support uploading data to any server (SenseCAP Server / user's private server)
- Support 4G/3G/2G communication, supporting global LTE frequency band
- Built-in GPS positioning function
- Support remote upgrade and maintenance
- Two power supply options available: DC only, Solar Power (to be purchased separately, coming soon)
- Easy to install and deploy, without requirements of engineering background
- Industry standards, suitable for harsh outdoor environments
Technical Specifications
No. of Channels
4Channels
Product Range
SenseCAP Series
Sampling Rate
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate