Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part No28-21720
Newark Part No.52AC1914
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Compact PoE adaptor that injects 48V DC power to multiple devices via Cat5 network cable. It features a simple, all-in-one plug-in design so no separate power supply required.
- AU Plug Type
- Built-in over-voltage, over-current and short circuit protection
- 802.3at Type 1, 10/100 Fast Ethernet compatible
- Output: 48V DC, 0.5A 24W
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate