2. Lighting Products
                                                                                                    3. LED Light Bars
                                                                                                    Print Page

                                                                                                    P3200-C-F-12

                                                                                                    LED Light Bar, Cool White, 325 lm, 4 W, 24 VDC, 304.8 mm, Not Rated

                                                                                                    CALIFIA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CALIFIA P3200-C-F-12
                                                                                                    ManufacturerCALIFIA
                                                                                                    Manufacturer Part NoP3200-C-F-12
                                                                                                    Newark Part No.47Y7726
                                                                                                    Product RangePENINSULA P3200 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Product Information

                                                                                                    CALIFIA
                                                                                                    ManufacturerCALIFIA
                                                                                                    Manufacturer Part NoP3200-C-F-12
                                                                                                    Newark Part No.47Y7726
                                                                                                    Product RangePENINSULA P3200 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Light ColorCool White
                                                                                                    Lumen Output325lm
                                                                                                    Power Rating4W
                                                                                                    Supply Voltage24VDC
                                                                                                    Light Bar Length304.8mm
                                                                                                    IP RatingNot Rated
                                                                                                    Product RangePENINSULA P3200 Series
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The P3200-C-F-12 is a fixed mount linear LED Light Bar offers semi-diffused illumination in a low profile, low power consumption and is easily customizable.

                                                                                                    • Long life
                                                                                                    • Directional efficiency
                                                                                                    • Instant ON LED
                                                                                                    • Free of UV and mercury
                                                                                                    • UL rated

                                                                                                    Applications

                                                                                                    LED Lighting

                                                                                                    Technical Specifications

                                                                                                    Light Color

                                                                                                    Cool White

                                                                                                    Power Rating

                                                                                                    4W

                                                                                                    Light Bar Length

                                                                                                    304.8mm

                                                                                                    Product Range

                                                                                                    PENINSULA P3200 Series

                                                                                                    Lumen Output

                                                                                                    325lm

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    IP Rating

                                                                                                    Not Rated

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product