Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $3.370 |
| 25+ | $3.100 |
| 50+ | $2.960 |
| 100+ | $2.800 |
| 250+ | $2.670 |
| 500+ | $2.580 |
| 1000+ | $2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18398RUV-ME2
Newark Part No.69AK3847
Technical Datasheet
TopologySynchronous Buck (Step Down)
LED Driver Type-
Input Voltage Min5V
Input Voltage Max65V
Output Voltage Max60V
Output Current Max4.8A
Output Current Max4.8A
Switching Frequency Typ2.25MHz
IC MountingSurface Mount
IC Case / PackageSSOP-B
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Topology
Synchronous Buck (Step Down)
Input Voltage Min
5V
Output Voltage Max
60V
Output Current Max
4.8A
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
LED Driver Type
-
Input Voltage Max
65V
Output Current Max
4.8A
Switching Frequency Typ
2.25MHz
IC Case / Package
SSOP-B
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability