ALPHAWIRE
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Strip & Tape Lighting
                                                                                                    Print Page

                                                                                                    LMMW1

                                                                                                    LED Strip, 15 LEDs, White, 12 VDC, IP67

                                                                                                    OMC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMC LMMW1
                                                                                                    ManufacturerOMC
                                                                                                    Manufacturer Part NoLMMW1
                                                                                                    Newark Part No.71P2195
                                                                                                    Product RangeIP67 LED Module
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMC
                                                                                                    ManufacturerOMC
                                                                                                    Manufacturer Part NoLMMW1
                                                                                                    Newark Part No.71P2195
                                                                                                    Product RangeIP67 LED Module
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Light Strip Length-
                                                                                                    No. of LEDs15LEDs
                                                                                                    Illumination ColorWhite
                                                                                                    Input Voltage12VDC
                                                                                                    Input Power-
                                                                                                    IP RatingIP67
                                                                                                    IP RatingIP67
                                                                                                    Product RangeIP67 LED Module
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The LMMW1 is a White Side Firing Flexi strip™ Ultra bright Strip with 15 LED's per meter. The strip with High performance, extreme-versatility 12VDC flexible strips of next generation LEDs designed for industrial, architectural, signage and many other illumination and lighting. Cut and link points regularly spaced along strip length. Can be cut or joined end-to-end to form different lengths.

                                                                                                    • 92mm Module length
                                                                                                    • 3 LEDs per module
                                                                                                    • Highly energy efficient
                                                                                                    • Compact, low profile and highly flexible
                                                                                                    • Very high brightness

                                                                                                    Applications

                                                                                                    Lighting, Industrial

                                                                                                    Technical Specifications

                                                                                                    Light Strip Length

                                                                                                    -

                                                                                                    Illumination Color

                                                                                                    White

                                                                                                    Input Power

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    No. of LEDs

                                                                                                    15LEDs

                                                                                                    Input Voltage

                                                                                                    12VDC

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Product Range

                                                                                                    IP67 LED Module

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product