• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Power Supplies
                                                                                                    4. AC / DC LED Power Supplies
                                                                                                    Print Page

                                                                                                    USVI-020012FA

                                                                                                    LED Driver, Fixed Output, LED Lighting, 20 W, 12 V, 1.7 A, Constant Voltage, 90 V

                                                                                                    DELTA ELECTRONICS
                                                                                                    DELTA ELECTRONICS USVI-020012FA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDELTA ELECTRONICS
                                                                                                    Manufacturer Part NoUSVI-020012FA
                                                                                                    Newark Part No.49AK2632
                                                                                                    Product RangeUSVI Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 42 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23.820
                                                                                                    500+$22.680
                                                                                                    1000+$21.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 100
                                                                                                    Multiple: 10
                                                                                                    $2,382.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DELTA ELECTRONICS
                                                                                                    ManufacturerDELTA ELECTRONICS
                                                                                                    Manufacturer Part NoUSVI-020012FA
                                                                                                    Newark Part No.49AK2632
                                                                                                    Product RangeUSVI Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsLED Lighting
                                                                                                    Output Power Max20W
                                                                                                    Output Voltage Max12V
                                                                                                    Output Current1.7A
                                                                                                    LED Driver ModeConstant Voltage
                                                                                                    Input Voltage Min90V
                                                                                                    Input Voltage Max305V
                                                                                                    Product RangeUSVI Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    USVI-020012FA is a USVI S12 series LED driver. The fixed output voltage LED drivers comes with affordable and reliable features. Compatible with signage from any manufacturer. 12V major output voltage with 1, 2 or 3 multi-channel selection for different lumen application. Meet north America safety certifications, and compliant with FCC immunity/emissions/harmonic requirements. This is designed and rigorously tested to work in various indoor/signage LED lighting conditions. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, class P, type HL, class 2 output, CAN/CSA C22.2 No.250.13.

                                                                                                    • Input voltage range from 90 to 305VAC, rated output voltage range from 12VDC
                                                                                                    • Output power is 20W, rated output current range from 1.7A, 1.7A/channel, 1 output channel
                                                                                                    • Typical efficiency is 80.0% (277VAC, 100% load typical and tested after 30 minutes warm up)
                                                                                                    • Constant current design, class 2 output
                                                                                                    • Multi-channel output and independent operating
                                                                                                    • Dry & damp location rated for signage application
                                                                                                    • Plastic casing, white color, fixed output
                                                                                                    • Ambient operating temperature range from -40°C to +60°C
                                                                                                    • Dimension is (L x W x D) 5.20 x 1.34 x 1.00inch

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    LED Lighting

                                                                                                    Output Voltage Max

                                                                                                    12V

                                                                                                    LED Driver Mode

                                                                                                    Constant Voltage

                                                                                                    Input Voltage Max

                                                                                                    305V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Output Power Max

                                                                                                    20W

                                                                                                    Output Current

                                                                                                    1.7A

                                                                                                    Input Voltage Min

                                                                                                    90V

                                                                                                    Product Range

                                                                                                    USVI Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.